Reference Only
2007637-5
I/O Connectors SFP+ assy 2x2 Spring Fingers 4 LP Sn
Datasheet
2007637-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Product | Cage Assemblies | |
| Number of Positions | 80 Position | |
| Pitch | 0.8 mm | |
| Contact Plating | Gold | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Mounting Angle | Right Angle | |
| Series | SFP | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | SFP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $52.07 | $52.07 | |
| $48.10 | $240.50 | |
| $37.00 | $370.00 | |
| $35.91 | $1,256.85 | |
| $35.54 | $2,132.40 | |
| $35.05 | $4,907.00 | |
| $34.65 | $19,404.00 | |
| $34.30 | $38,416.00 |
Need more?
Sign in to add projects and notes