Reference Only

2007464-3

I/O Connectors 1x1 Cage Assy W/NETWORK HS & EMI

Manufacturer:

Mfr Part:
2007464-3

TTI Part:
2007464-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductCage Assemblies
Mounting StyleThrough Hole
Termination StylePress Fit
Mounting AngleRight Angle
SeriesSFP+
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingEach
FeaturesHeat sink included
Housing MaterialNickel Silver
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSFP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 40)
Quantity Unit PriceExt. Price
$15.46$3,092.00
$14.02$8,412.00
$13.88$13,880.00
$13.74$68,700.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.