Reference Only

2007435-3

HDMI, Displayport & DVI Connectors FlagHDMI CONN W/CAP

Manufacturer:

Mfr Part:
2007435-3

TTI Part:
2007435-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHDMI, Displayport & DVI Connectors
ProductHDMI
GenderFemale
OrientationRight Angle
Number of Positions19 Position
Termination StylePC Pin
Contact PlatingGold
Contact MaterialCopper Alloy
Mounting StylePanel Mount
PackagingEach
Contact Rating500 mA
Housing MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Product TypeHDMI, Displayport & DVI Connectors
Shell MaterialStainless Steel
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,344 / Multiples: 1,344)
Quantity Unit PriceExt. Price
$4.32$5,806.08
$4.03$21,665.28
$3.71$39,889.92
$3.38$86,311.68
$3.22$164,451.84
$3.14$316,512.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes