Reference Only

2007435-1

HDMI, Displayport & DVI Connectors RECPT TYPE A 1P FLAG

Manufacturer:

Mfr Part:
2007435-1

TTI Part:
2007435-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHDMI, Displayport & DVI Connectors
ProductHDMI
GenderFemale
Number of Positions19 Position
Termination StylePC Pin
Contact PlatingGold
Contact MaterialCopper Alloy
Mounting StylePCB Mount
PackagingEach
ColorBlack
Contact Rating500 mA
Product TypeHDMI, Displayport & DVI Connectors
SubcategoryAudio & Video Connectors
Voltage Rating40 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,008In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 168 / Multiples: 168)
Quantity Unit PriceExt. Price
$3.93$660.24
$3.89$1,960.56
$3.84$3,870.72
$3.79$9,550.80
$3.74$37,699.20
$3.55$107,352.00
$3.51$176,904.00
Need more?

My Notes

Sign into see notes.