Reference Only
2007254-1
I/O Connectors Cage Assy 1x1 w/ light SFP Plus
Datasheet
2007254-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Product | Cages | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Mounting Angle | Right Angle | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Contact Material | Nickel Silver Alloy | |
| Features | SFP, Lightpipe | |
| Housing Material | Copper | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | SFP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
504
On Order
504 expected on from 01-Jun-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 288 / Multiples: 72)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.59 | $2,473.92 | |
| $8.43 | $4,855.68 | |
| $8.26 | $9,515.52 | |
| $8.18 | $42,405.12 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.