Reference Only

2007215-1

I/O Connectors Cage PCI w/springs EMI SFP Plus

Manufacturer:

Mfr Part:
2007215-1

TTI Part:
2007215-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductCages
Mounting StyleThrough Hole
Termination StylePress Fit
Mounting AngleRight Angle
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingTray
Contact MaterialNickel Silver Alloy
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSFP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,728In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 24 / Multiples: 24)
Quantity Unit PriceExt. Price
$4.50$108.00
$4.45$213.60
$4.39$316.08
$4.34$520.80
$4.29$1,132.56
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.