Reference Only

2007198-1

I/O Connectors Cage w/springs EMI SFP Plus

Manufacturer:

Mfr Part:
2007198-1

TTI Part:
2007198-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductCages
Mounting StyleThrough Hole
Termination StylePress Fit
Mounting AngleRight Angle
SeriesSFP
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingTray
FeaturesSFP Ganged 1 x 1
Housing MaterialNickel Silver
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSFP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8517700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4,152In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 24 / Multiples: 24)
Quantity Unit PriceExt. Price
$5.97$143.28
$5.18$745.92
$4.99$1,437.12
$4.75$2,736.00
$4.62$5,322.24
$4.56$11,819.52
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes