Reference Only
2007132-1
I/O Connectors Cage 1x4 EMI Shield w/Springs
Datasheet
2007132-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Product | Cages | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Mounting Angle | Right Angle | |
| Series | SFP | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Features | SFP Ganged 1 x 4 | |
| Housing Material | Nickel Silver | |
| Number of Ports | 4 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | SFP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,584In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 16 / Multiples: 16)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.55 | $200.80 | |
| $12.20 | $390.40 | |
| $12.08 | $579.84 | |
| $11.96 | $1,339.52 | |
| $11.84 | $2,083.84 | |
| $11.72 | $6,188.16 | |
| $11.61 | $12,260.16 | |
| $11.49 | $58,644.96 |
Need more?
Sign in to add projects and notes