Reference Only

2005247-1

Heavy Duty Power Connectors PDL 2P PLUG 3.96 (GWT) NAT

Manufacturer:

Mfr Part:
2005247-1

TTI Part:
2005247-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
ProductHousings
Number of Positions2 Position
Termination StyleCrimp
Voltage Rating50 VAC, 300 VAC
Housing MaterialPolyamide (PA)
Wire Gauge Min20 AWG, 26 AWG
Wire Gauge Max16 AWG, 22 AWG
PackagingEach
Contact GenderSocket (Female)
Housing ColorNatural
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

27,500
On Order
27,500 expected 17-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.20$800.00
$0.197$2,364.00
$0.194$5,432.00
$0.192$9,984.00
$0.189$18,900.00
Need more?

My Notes

Sign into see notes.