Reference Only
200512-2
Rack & Panel Connectors FEMALE BLOCK 26 PL.
Datasheet
200512-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rack & Panel Connectors | |
| Product | Connectors | |
| Number of Positions | 7 Position | |
| Mounting Style | Free Hanging, Panel | |
| Series | M | |
| Packaging | Each | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | M SERIES/V.35 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
152In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 152 / Multiples: 152)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.23 | $1,858.96 | |
| $11.88 | $3,611.52 | |
| $11.76 | $5,362.56 | |
| $11.55 | $8,778.00 | |
| $11.35 | $17,252.00 |
Need more?
Sign in to add projects and notes