HMAM250BZ5H5 TE Connectivity / Measurement Specialties

2003913-F

Board Mount Pressure Sensors HMAM250BZ5H5

Manufacturer:

Mfr Part:
HMAM250BZ5H5

TTI Part:
2003913-F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge
Operating Pressure250 mbar
Output TypeAnalog
Mounting StyleThrough Hole
Port TypeBarbless
PackagingEach
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max5 V

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS9026204000
TARIC9026208090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 450 / Multiples: 450)
Quantity Unit PriceExt. Price
$42.72$19,224.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.