HDI0811ARZ8P3 TE Connectivity / Measurement Specialties

2003685-F

Board Mount Pressure Sensors HDI0811ARZ8P3

Manufacturer:

Mfr Part:
HDI0811ARZ8P3

TTI Part:
2003685-F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Pressure Sensors
Pressure TypeAbsolute
Operating Pressure1.1 bar
Accuracy1%
Output TypeDigital, Analog
Mounting StyleThrough Hole
Interface TypeI2C
Operating Supply Voltage3 V
Port TypeBarbed
Resolution12 bit
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
PackagingEach
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max3.3 V
Supply Voltage - Min2.7 V

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS9026204000
TARIC9026208090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 450 / Multiples: 450)
Quantity Unit PriceExt. Price
$46.52$20,934.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.