HDIM010GBZ8P5 TE Connectivity / Measurement Specialties

2003438-F

Board Mount Pressure Sensors HDIM010GBZ8P5

Manufacturer:

Mfr Part:
HDIM010GBZ8P5

TTI Part:
2003438-F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge
Operating Pressure10 mbar
Accuracy1%
Output TypeDigital, Analog
Mounting StyleThrough Hole
Interface TypeI2C
Operating Supply Voltage5 V
Port TypeBarbed
Resolution12 bit
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
Supply Voltage - Max5.5 V
Supply Voltage - Min4.5 V
PackagingEach
Product TypeBoard Mount Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 450 / Multiples: 450)
Quantity Unit PriceExt. Price
$47.20$21,240.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes