Reference Only
200336-1
Standard Circular Contacts CONTACT PIN ASSY. SIZE 16
Datasheet
200336-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Contact Size | 16 | |
| Contact Type | Stamped and Formed | |
| Current Rating | 13 A | |
| Packaging | Bulk | |
| Product Type | Standard Circular Contacts | |
| Product | Contacts | |
| Series | Multimate Type II | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp | |
| Tradename | Multimate | |
| Wire Gauge | 18 AWG to 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
29,070In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.57 | $55.70 | |
| $5.03 | $251.50 | |
| $4.80 | $480.00 | |
| $4.74 | $758.40 | |
| $4.57 | $1,142.50 | |
| $4.51 | $2,255.00 | |
| $4.31 | $3,879.00 | |
| $4.26 | $7,668.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Extraction, Removal & Insertion Tools INSERTION TOOL

Crimpers / Crimping Tools HANDLE & CRIMP DIE

Crimpers / Crimping Tools POSITIONER TYPE III C
Sign in to add projects and notes