Reference Only
200277-2
Rack & Panel Connectors FEMALE BLOCK 50 PL.
Datasheet
200277-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rack & Panel Connectors | |
| Product | Connectors | |
| Number of Positions | 50 Position | |
| Mounting Style | Panel | |
| Series | M | |
| Contact Type | Socket (Female) | |
| Packaging | Each | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | M SERIES/V.35 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
210In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 70 / Multiples: 70)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.18 | $1,342.60 | |
| $18.99 | $2,658.60 | |
| $18.80 | $6,580.00 | |
| $18.11 | $19,015.50 | |
| $16.55 | $86,887.50 |
Need more?
My Notes
Sign into see notes.