Reference Only

2000974-1

Fiber Optic Connectors 2P V66.1 MODULE CARD PLUG CONNECTOR KIT

Manufacturer:

Mfr Part:
2000974-1

TTI Part:
2000974-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFiber Optic Connectors
SeriesVITA 66.1
ProductConnector Shell Kits
Number of Positions2 Position
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
PackagingEach
Body MaterialAluminum Alloy
FeaturesComes unassembled
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
TradenameVITA 66
TypePlug Connector Kit

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536700000
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

146
On Order
146 expected 11-Sep-26
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.