Reference Only
2000973-1
Fiber Optic Connectors Connector Kit Bkplane MT VITA 66.1
Datasheet
2000973-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fiber Optic Connectors | |
| Series | VITA 66.1 | |
| Number of Positions | 2 Position | |
| Packaging | Each | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Tradename | VITA 66 | |
| Type | Backplane Stand Alone |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
482
On Order
482 expected 16-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $722.61 | $722.61 | |
| $715.44 | $17,886.00 | |
| $708.35 | $35,417.50 | |
| $701.33 | $70,133.00 |
Need more?
My Notes
Sign into see notes.