Reference Only
2000905-1
High Speed / Modular Connectors Fortis ZD 20col Vert End Assy Mod
Datasheet
2000905-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Receptacles | |
| Number of Positions | 180 Position | |
| Number of Rows | 9 Row | |
| Pitch | 0.08 mm | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Series | Fortis Zd | |
| Packaging | Tube | |
| Contact Material | Beryllium Copper | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Angle | Vertical | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 46 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 112 / Multiples: 14)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $94.90 | $10,628.80 | |
| $93.95 | $47,350.80 | |
| $93.01 | $93,754.08 | |
| $92.08 | $230,752.48 | |
| $91.16 | $456,893.92 |
Need more?
My Notes
Sign into see notes.