Reference Only

2000903-1

High Speed / Modular Connectors Fortis ZD 20col R/A, Center Assy Mod

Manufacturer:

Mfr Part:
2000903-1

TTI Part:
2000903-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Speed / Modular Connectors
ProductPlugs
Number of Positions180 Position
SeriesFortis Zd
PackagingEach
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

624In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 13 / Multiples: 13)
Quantity Unit PriceExt. Price
$99.91$1,298.83
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes