Reference Only
2000713-5
High Speed / Modular Connectors R/A Keyed Guide Mod Vita 46, Machined
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Accessories | |
| Number of Positions | 1 Position | |
| Contact Plating | Nickel | |
| Accessory Type | Guide Socket Module | |
| Series | MULTI-GIG RT 2-R | |
| Packaging | Each | |
| Contact Material | Beryllium Copper | |
| Housing Material | Aluminum | |
| Mounting Angle | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | VITA 46 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,129In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.40 | $45.40 | |
| $44.95 | $2,247.50 | |
| $44.51 | $4,451.00 | |
| $44.06 | $8,812.00 | |
| $43.63 | $21,815.00 | |
| $43.20 | $43,200.00 | |
| $42.77 | $106,925.00 | |
| $42.35 | $211,750.00 |
Need more?
Sign in to add projects and notes