Reference Only
2000713-3
High Speed / Modular Connectors R/A Keyed Guide Mod Vita 46, Machined
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Accessories | |
| Number of Positions | 1 Position | |
| Contact Plating | Nickel | |
| Accessory Type | Guide Socket Module | |
| Series | MULTI-GIG RT 2-R | |
| Packaging | Each | |
| Contact Material | Beryllium Copper | |
| Housing Material | Aluminum | |
| Mounting Angle | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | VITA 46 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 7616999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
39
On Order
39 expected 19-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.35 | $47.35 | |
| $46.88 | $234.40 | |
| $46.42 | $464.20 | |
| $45.96 | $1,149.00 | |
| $45.50 | $2,275.00 | |
| $45.05 | $4,505.00 | |
| $44.61 | $8,922.00 | |
| $44.16 | $44,160.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes