Reference Only
2000713-2
High Speed / Modular Connectors R/A Keyed Guide Mod Vita 46, Machined
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Accessories | |
| Number of Positions | 1 Position | |
| Contact Plating | Nickel | |
| Accessory Type | Guide Socket Module | |
| Series | MULTI-GIG RT 2-R | |
| Packaging | Each | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | VITA 46 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
203In Stock
2,500 expected 29-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.43 | $46.43 | |
| $45.97 | $91.94 | |
| $45.52 | $227.60 | |
| $45.07 | $450.70 | |
| $44.62 | $1,115.50 | |
| $44.18 | $2,209.00 | |
| $43.74 | $4,374.00 | |
| $43.31 | $8,662.00 |
Need more?
Sign in to add projects and notes