Reference Only
2000713-1
High Speed / Modular Connectors R/A Keyed Guide Mod Vita 46, Machined
Datasheet
2000713-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Accessories | |
| Number of Positions | 1 Position | |
| Contact Plating | Nickel | |
| Accessory Type | Guide Socket Module | |
| Series | MULTI-GIG RT 2-R | |
| Packaging | Each | |
| Contact Material | Beryllium Copper | |
| Housing Material | Aluminum | |
| Mounting Angle | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | VITA 46 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
7,374
On Order
7,374 expected on from 26-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.87 | $45.87 | |
| $45.41 | $136.23 | |
| $44.95 | $224.75 | |
| $44.07 | $440.70 | |
| $43.63 | $1,090.75 | |
| $43.19 | $2,159.50 | |
| $42.75 | $4,275.00 |
Need more?
Sign in to add projects and notes