Reference Only
2000676-9
High Speed / Modular Connectors Keyed Guide Pin Machined Multigig
Datasheet
2000676-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Accessories | |
| Accessory Type | Guide Pin | |
| Series | MULTI-GIG RT 2-R | |
| Packaging | Bulk | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | VITA 46 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 7318190090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.40 | $34.40 | |
| $34.06 | $170.30 | |
| $32.11 | $321.10 | |
| $29.63 | $1,481.50 | |
| $29.00 | $2,900.00 | |
| $28.71 | $5,742.00 | |
| $27.28 | $27,280.00 | |
| $27.01 | $54,020.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes