Reference Only
2000676-6
High Speed / Modular Connectors KEYED GUIDE PIN MACHINED, VITA 46
Datasheet
2000676-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Accessories | |
| Series | MULTI-GIG RT 2-R | |
| Packaging | Each | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | VITA 46 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
194In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.01 | $31.01 | |
| $30.63 | $153.15 | |
| $30.26 | $302.60 | |
| $26.55 | $3,982.50 | |
| $26.29 | $7,887.00 | |
| $26.03 | $13,015.00 | |
| $25.77 | $25,770.00 | |
| $25.52 | $51,040.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes