Reference Only
2000676-4
High Speed / Modular Connectors Keyed Guide Pin Machined Vita 46
Datasheet
2000676-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Accessories | |
| Series | MULTI-GIG RT 2-R | |
| Packaging | Bulk | |
| Contact Material | Stainless Steel | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | VITA 46 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
51In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.05 | $27.05 | |
| $26.36 | $131.80 | |
| $26.04 | $312.48 | |
| $25.78 | $592.94 | |
| $25.52 | $1,173.92 | |
| $25.27 | $1,895.25 | |
| $25.02 | $3,753.00 | |
| $24.77 | $12,385.00 |
Need more?
Sign in to add projects and notes