Reference Only
2000676-3
High Speed / Modular Connectors Keyed Guide Pin Machined Vita 46
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Accessories | |
| Accessory Type | Guide Pin | |
| Series | MULTI-GIG RT 2-R | |
| Packaging | Bulk | |
| Contact Material | Stainless Steel | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | VITA 46 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,265In Stock
5,000 expected 19-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.73 | $32.73 | |
| $32.41 | $64.82 | |
| $32.09 | $160.45 | |
| $31.77 | $317.70 | |
| $31.46 | $629.20 | |
| $31.14 | $965.34 | |
| $30.84 | $1,542.00 |
Need more?
Sign in to add projects and notes