Reference Only
2000676-2
High Speed / Modular Connectors Keyed Guide Pin Machined, Vita 46
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Accessories | |
| Accessory Type | Guide Pin | |
| Series | MULTI-GIG RT 2-R | |
| Packaging | Bulk | |
| Contact Material | Stainless Steel | |
| Housing Material | Stainless Steel | |
| Mounting Angle | Vertical | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | VITA 46 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7318190000 |
| TARIC | 7318190090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,697In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.81 | $31.81 | |
| $31.49 | $62.98 | |
| $31.17 | $155.85 | |
| $30.85 | $308.50 | |
| $30.53 | $763.25 | |
| $30.22 | $1,511.00 |
Need more?
Sign in to add projects and notes