Reference Only
2000676-1
High Speed / Modular Connectors KEYED GUIDE PI MACHINED, VITA 46
Datasheet
2000676-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Accessories | |
| Accessory Type | Guide Pin | |
| Series | MULTI-GIG RT 2-R | |
| Packaging | Bulk | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | VITA 46 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,701In Stock
2,890 expected 10-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.74 | $32.74 | |
| $32.41 | $64.82 | |
| $32.08 | $160.40 | |
| $30.67 | $306.70 | |
| $29.70 | $742.50 | |
| $28.94 | $1,447.00 | |
| $28.49 | $2,849.00 |
Need more?
My Notes
Sign into see notes.