Reference Only
2-745492-0
D-Sub High Density Connectors DSUB E09P IDC 26-22AWG
Datasheet
2-745492-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 9 Position | |
| Gender | Male | |
| Termination Style | IDC | |
| Contact Plating | Gold | |
| Series | HDE-20 | |
| Packaging | Tray | |
| Contact Material | Phosphor Bronze | |
| Filtered | Unfiltered | |
| Mounting Style | Wire | |
| Product Type | High Density D-Sub Connectors | |
| Shell Plating | Tin | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
220In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 55 / Multiples: 55)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.44 | $629.20 | |
| $11.31 | $1,244.10 | |
| $11.19 | $3,077.25 | |
| $11.07 | $6,088.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

D-Sub Standard Connectors RECP FRNT MTL SHL 9P

D-Sub Standard Connectors DSUB E09S IDC 26-22AWG

D-Sub Standard Connectors RECP FRNT MTL SHL 9P threaded inserts

D-Sub Standard Connectors RECP FULL MTL SHL 9P mounting holes

D-Sub Standard Connectors DSUB E09S V/MNT

D-Sub Standard Connectors RECP FRNT MTL SHL 9P female screwlocks

D-Sub Standard Connectors RECP FRNT MTL SHL 9P

D-Sub Standard Connectors RECP FRNT MTL SHL 9P

D-Sub Standard Connectors KIT RCPT 9P HDE SHLD HDWRE
D-Sub Standard Connectors 09P RCPT RA/MS STD/SL
Sign in to add projects and notes