Reference Only
2-66741-1
Standard Circular Connector SOCKET CONTACT 10
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Wire | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Series | Multimate | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,950In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.70 | $68.50 | |
| $12.58 | $125.80 | |
| $12.45 | $311.25 | |
| $12.00 | $600.00 | |
| $11.49 | $1,149.00 | |
| $10.00 | $2,500.00 | |
| $8.75 | $4,375.00 | |
| $8.65 | $17,300.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools CRIMP TOOL 8-10

Extraction, Removal & Insertion Tools UNLOCKING TOOL
Sign in to add projects and notes