Reference Only

2-66740-1

Pin & Socket Connectors SKT CONTACT 16,14-12

Manufacturer:

Mfr Part:
2-66740-1

TTI Part:
2-66740-1

EDA / CAD Models

Alternate Part Number

1-66740-9

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductContacts
Contact GenderSocket (Female)
Termination StyleCrimp
Contact MaterialCopper
Contact PlatingTin
Current Rating15 A
SeriesMATE-N-LOK
PackagingEach
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

12,723In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.99$10.99
$9.16$916.00
$7.91$1,977.50
$6.93$3,465.00
$6.85$6,850.00
$6.75$33,750.00
$6.16$61,600.00
Need more?

Associated Parts

7-1579008-6 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools UNLOCKING TOOL
90382-2 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CRIMP TOOL 12-16

My Notes

Sign into see notes.