Reference Only
2-644488-4
Headers & Wire Housings SHROUDED HEADER 4P Right Angle Post tin
Datasheet
2-644488-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 4 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Termination Post Length | 3.3 mm (0.13 in) | |
| Series | MTA-100 | |
| Tradename | MTA | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Current Rating | 5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Material | Polyester | |
| Latching Type | Friction Lock | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
49In Stock
2,430 expected 21-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.00 | $5.00 | |
| $0.86 | $8.60 | |
| $0.84 | $21.00 | |
| $0.73 | $73.00 | |
| $0.53 | $132.50 | |
| $0.451 | $225.50 |
Need more?
Associated Parts

Headers & Wire Housings 4P 22AWG TIN CLSD WITH TAB W/RED STRPE

Headers & Wire Housings 4P 22AWG TIN CLSD W/O TAB W/RED STRIPE

Headers & Wire Housings CLOSED W/O TABS 4P white tin 24 AWG

Headers & Wire Housings CLOSED WITH TABS 4P white tin 24 AWG

Headers & Wire Housings 4P 26AWG TIN CLSD W/TAB WHT W/BLU STRP

Headers & Wire Housings FEED THRU W/O TAB 4P red tin 22 AWG

Headers & Wire Housings 4P 28AWG TIN CLSD W/O TAB W/GRN STRIPE

Headers & Wire Housings 4 POS RECEPT 26 AWG

Headers & Wire Housings FEED THRU W/TAB 4P white tin 24 AWG

Headers & Wire Housings 4P 26AWG TIN CLSD W/O TAB W/BLUE STRPE
Sign in to add projects and notes