Reference Only
2-644486-3
Headers & Wire Housings SHROUDED HEADER 3P Straight Post tin
Datasheet
2-644486-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 3 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | MTA-100 | |
| Tradename | MTA | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Current Rating | 5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Material | Polyester | |
| Latching Type | Friction Lock | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7,550In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.574 | $28.70 |
Need more?
Associated Parts

Headers & Wire Housings 3P 22AWG TIN CLSD WITH TAB W/RED STRPE

Headers & Wire Housings 3P 22AWG TIN CLSD W/O TABW/RED

Headers & Wire Housings CLOSED W/O TABS 3P white tin 24 AWG

Headers & Wire Housings 3P 26AWG TIN CLSD W/O TAB W/BLUE STRPE

Headers & Wire Housings CLOSED WITH TABS 3P white tin 24 AWG

Headers & Wire Housings 3P 28AWG TIN CLSD W/O TAB W/GRN STRIPE

Headers & Wire Housings 3P 28AWG TIN CLSD WITH TAB W/GRN STRPE

Headers & Wire Housings 3P 26AWG TIN CLSD W/TAB WHT W/BLU STRP

Headers & Wire Housings FEED THRU W/O TAB 3P white tin 24 AWG

Headers & Wire Housings FEED THRU W/TAB 3P white tin 24 AWG
Sign in to add projects and notes