Reference Only
2-640499-4
Headers & Wire Housings HDR PIN 2X02C VRT V0 RED
Datasheet
2-640499-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Locking | |
| Number of Positions | 4 Position | |
| Pitch | 4.19 mm (0.165 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 4.2 mm (0.165 in) | |
| Termination Style | Solder Pin | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | (MR) Miniature Rectangular | |
| Tradename | Miniature Rectangular | |
| Packaging | Each | |
| Contact Material | Phosphor Bronze | |
| Housing Color | Black | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,400 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.08 | $26,752.00 | |
| $6.02 | $52,976.00 | |
| $5.96 | $78,672.00 | |
| $5.88 | $155,232.00 | |
| $5.82 | $307,296.00 |
Need more?
Associated Parts

Pin & Socket Connectors 4CKT MATRIX PLUG
Sign in to add projects and notes