Reference Only
2-5767004-2
Board to Board & Mezzanine Connectors 38P RECEPTACLE
Datasheet
2-5767004-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Receptacles | |
| Number of Positions | 38 Position | |
| Pitch | 0.64 mm (0.025 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Current Rating | 11.5 A | |
| Voltage Rating | 30 VAC, 1 VDC | |
| Maximum Data Rate | 10 Gbps | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Data Rate | 10 Gbps | |
| Series | Mictor | |
| Packaging | Tube | |
| Insulation Resistance | 10 GOhms | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
13,955In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.82 | $17.82 | |
| $14.85 | $311.85 | |
| $12.92 | $542.64 | |
| $12.78 | $6,441.12 | |
| $12.64 | $16,722.72 | |
| $12.50 | $33,075.00 | |
| $12.37 | $65,462.04 | |
| $12.24 | $129,548.16 |
Need more?
Associated Parts

Board to Board & Mezzanine Connectors PLUG 38 POS R/A
Board to Board & Mezzanine Connectors 38P PLUG

Board to Board & Mezzanine Connectors .025 PLG 2X019P VRT

Board to Board & Mezzanine Connectors .025 PLG 2X019P VRT

Board to Board & Mezzanine Connectors 900 PLUG 38 .025 REC
Sign in to add projects and notes