Reference Only
2-5748003-0
D-Sub Standard Connectors HD-20 9P PLUG
Datasheet
2-5748003-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Without Pin Contacts | |
| Termination Style | Solder | |
| Mounting Style | Through Hole | |
| Mounting Angle | Vertical | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 1 (E) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | HD-20 | |
| Packaging | Tube | |
| Contact Material | Brass | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
15,300
On Order
15,300 expected on from 08-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 17 / Multiples: 17)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.96 | $67.32 | |
| $3.92 | $199.92 | |
| $3.89 | $396.78 | |
| $3.85 | $589.05 | |
| $3.81 | $971.55 | |
| $3.77 | $1,922.70 | |
| $3.73 | $3,741.19 |
Need more?
Associated Parts

D-Sub Standard Connectors LPM RECEPTACLE 9P

D-Sub Standard Connectors HDE-20 9P SOCKET
D-Sub Standard Connectors DSUB E09S IDC 26-22AWG KIT
D-Sub Standard Connectors DSUB E09S IDC 26-22AWG KIT

D-Sub Standard Connectors DSUB E09S IDC 22-20AWG

D-Sub Standard Connectors 9 POS HDF RCPT MS 9 POS HDF RCPT MS

D-Sub Standard Connectors DSUB E09S IDC 30-26AWG

D-Sub Standard Connectors 9 POS RECEPTACLE
My Notes
Sign into see notes.