Reference Only
2-5747709-0
D-Sub Standard Connectors DSUB C37S V/MNT
Datasheet
2-5747709-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 37 Position | |
| Contact Gender | Without Socket Contacts | |
| Termination Style | Solder | |
| Mounting Style | Through Hole | |
| Mounting Angle | Vertical | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 4 (C) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | HD-20 | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 441 / Multiples: 7)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.97 | $4,396.77 | |
| $9.87 | $8,705.34 | |
| $9.77 | $12,925.71 | |
| $9.67 | $25,586.82 | |
| $9.58 | $50,697.36 | |
| $9.48 | $96,155.64 | |
| $9.39 | $236,036.43 |
Need more?
Associated Parts
D-Sub Standard Connectors C37P IDC 26-22AWG
D-Sub Standard Connectors LPM PLUG 37P
D-Sub Standard Connectors DSUB C37P IDC RIBBON

D-Sub Standard Connectors KIT PLUG 37P HDE SHLD ENCLSRE
Sign in to add projects and notes