Reference Only
2-5747706-0
D-Sub Standard Connectors RECP FRNT MTL SHL 9P retention inserts
Datasheet
2-5747706-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Without Socket Contacts | |
| Termination Style | Solder | |
| Mounting Style | Through Hole | |
| Mounting Angle | Vertical | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 1 (E) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | HD-20 | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
28,186
On Order
28,186 expected 26-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 17 / Multiples: 17)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.95 | $67.15 | |
| $3.91 | $199.41 | |
| $3.86 | $393.72 | |
| $3.81 | $582.93 | |
| $3.76 | $958.80 | |
| $3.71 | $1,892.10 | |
| $3.67 | $3,681.01 |
Need more?
Associated Parts

D-Sub Standard Connectors LPM PLUG 9P

D-Sub Standard Connectors DSUB E09P IDC 30-26AWG
D-Sub Standard Connectors DSUB E09P IDC 26-22AWG KIT

D-Sub Standard Connectors DSUB E09P IDC 26-22AWG KIT

D-Sub Standard Connectors DSUB E09P IDC 22-20AWG

D-Sub Standard Connectors PLUG 9 POSITION

D-Sub Standard Connectors DSUB E09P IDC RIBBON
My Notes
Sign into see notes.