Reference Only
2-5747705-1
D-Sub Standard Connectors C37P V/MNT
Datasheet
2-5747705-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 37 Position | |
| Contact Gender | Without Pin Contacts | |
| Termination Style | Solder | |
| Mounting Style | Through Hole | |
| Mounting Angle | Vertical | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 4 (C) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | HDP-20 | |
| Packaging | Tube | |
| Contact Material | Brass | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 441 / Multiples: 441)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.95 | $6,151.95 | |
| $10.73 | $9,463.86 | |
| $10.09 | $13,349.07 | |
| $9.99 | $26,433.54 | |
| $9.89 | $52,337.88 | |
| $9.79 | $99,299.97 | |
| $9.70 | $243,828.90 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts
D-Sub Standard Connectors 37P RECEPT HDF MS LF

D-Sub Standard Connectors DSUB C37S IDC 26-22 AWG

D-Sub Standard Connectors LPM RECEPTACLE 37P
Sign in to add projects and notes