Reference Only
2-5747704-0
D-Sub Standard Connectors DSUB B25P V/MNT
Datasheet
2-5747704-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Gender | Without Pin Contacts | |
| Termination Style | Solder | |
| Mounting Style | Through Hole | |
| Mounting Angle | Vertical | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 3 (B) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | HD-20 | |
| Packaging | Tube | |
| Contact Material | Brass | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
7,280
On Order
7,280 expected on from 21-Jun-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.60 | $66.00 | |
| $6.41 | $128.20 | |
| $6.34 | $190.20 | |
| $6.19 | $309.50 | |
| $5.90 | $5,900.00 | |
| $5.83 | $14,575.00 | |
| $5.76 | $28,800.00 | |
| $5.70 | $57,000.00 |
Need more?
Associated Parts
D-Sub Standard Connectors RECEPTACLE 25P
D-Sub Standard Connectors B25S IDC 30-26AWG

D-Sub Standard Connectors LPM RECEPTACLE 25P

D-Sub Standard Connectors 25 HDE MS RCPT 20-22
D-Sub Standard Connectors DSUB B25S IDC RIBBON
Sign in to add projects and notes