Reference Only

2-520184-2

Terminals INSULATED RECP 22-18 .250 x .032

Manufacturer:

Mfr Part:
2-520184-2

TTI Part:
2-520184-2

EDA / CAD Models

Alternate Part Number

2-520183-2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeReceptacle
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Min22 AWG
Wire Gauge Max18 AWG
Mounting StylePush-In
ColorRed
Contact PlatingTin
Contact MaterialBrass
Series250
PackagingBulk
Insulation MaterialNylon
Length21.72 mm
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Width10.4 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

640,350In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 32 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.157$5.02
Need more?

Associated Parts

58078-3 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools TOOL FRAME W/OUT DIE
58628-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies PRO CRIMPER DIESET 26-14 AWG
58628-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools PROCRIMPER DIE/TOOL ULTRAFAST 26-14
90390-3 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies DIE SET 22-18 AWG

My Notes

Sign into see notes.