Reference Only
2-487937-6
FFC & FPC Connectors 26 RCPT 50CL DR LTCH
Datasheet
2-487937-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | FFC & FPC Connectors | |
| Product | Wire Housings | |
| Number of Positions | 26 Position | |
| Pitch | 1.27 mm | |
| Mounting Angle | Straight | |
| Current Rating | 1.5 A | |
| Series | FFC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Gender | Female | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Style | Cable | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Voltage Rating | 100 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 4,320 / Multiples: 288)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.12 | $13,478.40 | |
| $2.88 | $24,883.20 | |
| $2.85 | $36,936.00 | |
| $2.82 | $73,094.40 | |
| $2.79 | $144,633.60 | |
| $2.77 | $287,193.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Board to Board & Mezzanine Connectors HDR 2X13P VRT T/H

Board to Board & Mezzanine Connectors 050X100 HDR 2X13P R/A T/H

TE Connectivity
FFC & FPC Connectors 050X100 SKT REEL OF 30000
Sign in to add projects and notes