Reference Only
2-487937-0
FFC & FPC Connectors 20 RCPT 50CL DR LTCH
Datasheet
2-487937-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | FFC & FPC Connectors | |
| Product | Wire Housings | |
| Number of Positions | 20 Position | |
| Pitch | 1.27 mm | |
| Mounting Angle | Straight | |
| Current Rating | 1.5 A | |
| Series | FFC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Gender | Female | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Style | Cable | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Voltage Rating | 100 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 5,520 / Multiples: 5,520)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.12 | $11,702.40 | |
| $2.10 | $23,184.00 | |
| $2.08 | $57,408.00 | |
| $2.06 | $113,712.00 | |
| $2.04 | $213,955.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Board to Board & Mezzanine Connectors 20 POS SMT HDR VERT DUAL ROW

Board to Board & Mezzanine Connectors HDR 2X10P VRT SMT

TE Connectivity
FFC & FPC Connectors 050X100 SKT REEL OF 30000

Board to Board & Mezzanine Connectors 20 SYSTEM 50 HDR DRST SHRD SN

Board to Board & Mezzanine Connectors 20 POS HDR VERT DUAL ROW

Board to Board & Mezzanine Connectors 20P HEADER SHRD

Board to Board & Mezzanine Connectors 20 POS HDR R/A DUAL ROW
Sign in to add projects and notes