Reference Only

2-327952-2

Terminals TERMINAL PIDG RECT 16-14 5

Manufacturer:

Mfr Part:
MS17143-11

TTI Part:
2-327952-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRectangular Tongue
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size# 5
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
Mounting StyleScrew
ColorRed
Contact PlatingTin
Contact MaterialCopper
SeriesPIDG
TradenamePIDG
PackagingBulk
Insulation MaterialNylon
Length21.72 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating300 V
Width7.04 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,378In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.16$5.80
$0.97$24.25
$0.93$46.50
$0.91$91.00
$0.747$186.75
$0.654$3,270.00
$0.638$5,104.00
Need more?

My Notes

Sign into see notes.