Reference Only
2-2834074-2
Lighting Connectors 2P PLUG, MINI IP67 CONN,BLACK
Datasheet
2-2834074-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Connectors | |
| Product | Housings | |
| Type | Plug Housing | |
| Number of Positions | 2 Position | |
| Termination Style | Crimp | |
| Housing Material | Thermoplastic (TP) | |
| Packaging | Tray | |
| Color | Black | |
| Flammability Rating | UL 94 V-0 | |
| Height | 8.15 mm | |
| Length | 16.2 mm | |
| Mounting Style | Free Hanging | |
| Pitch | 2.5 mm | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Width | 9.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,640In Stock
4,320 expected 01-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.02 | $20.40 | |
| $0.86 | $86.00 | |
| $0.76 | $380.00 | |
| $0.71 | $710.00 | |
| $0.68 | $1,958.40 | |
| $0.672 | $3,870.72 | |
| $0.665 | $6,650.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.