Reference Only
2-2407269-4
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 13 RECP, YELLOW
Datasheet
2-2407269-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| Type | Protective Cap | |
| For Use With | Circular Plastic Connectotrs | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.24 | $6.72 | |
| $1.70 | $85.00 | |
| $1.60 | $160.00 | |
| $1.57 | $235.50 | |
| $1.50 | $450.00 | |
| $1.42 | $852.00 | |
| $1.29 | $1,548.00 | |
| $1.28 | $4,608.00 |
Need more?
Associated Parts

Standard Circular Connector RECEPTACLE 9 PIN free hanging s.s. 13

Standard Circular Connector RECEPTACLE 9 PIN shell size 13

Standard Circular Connector RECEPTACLE 7 PIN shell size 13

Standard Circular Connector RECEPTACLE 7 POS shell size 13

Standard Circular Connector REC SKT 13-7 PNL REV

Standard Circular Connector REC SKT 13-9 F/H SEALED

Standard Circular Connector CPC RECPT. SIZE 13-7

Standard Circular Connector RECEPTACLE 9 PIN free hanging s.s. 13

Standard Circular Connector CPC RECPT SIZE 13-9 RECPT SIZE 13-9

Standard Circular Connector RECEPTACLE 9 PIN shell size 13
Sign in to add projects and notes