Reference Only
2-2407269-1
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 13 RECP, ORANGE
Datasheet
2-2407269-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| Type | Protective Cap | |
| For Use With | Circular Plastic Connectotrs | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.66 | $249.00 | |
| $1.58 | $474.00 | |
| $1.36 | $816.00 | |
| $1.11 | $1,332.00 | |
| $1.10 | $3,960.00 |
Need more?
Associated Parts

Standard Circular Connector RECEPTACLE 9 PIN free hanging s.s. 13

Standard Circular Connector RECEPTACLE 7 POS shell size 13

Standard Circular Connector CPC RECPT. SIZE 13-7

Standard Circular Connector RECEPTACLE 9 PIN free hanging s.s. 13

Standard Circular Connector RECEPT SZ 13-7 CPC

Standard Circular Connector 13-9, Std Sex, Free Hanging Rcpt Housing

Standard Circular Connector 13-9, Std Sex, Panel Mount Rcpt Housing

Standard Circular Connector REC PIN 13-9 PCB

Standard Circular Connector CPC PSTD RCPT 13-7 R/A LF
Sign in to add projects and notes