Reference Only
2-179694-3
Headers & Wire Housings 2mm MT REC 3P GRY
Datasheet
2-179694-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 3 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | AMP CT | |
| Tradename | Common Termination | |
| Application | Wire-to-Board | |
| Wire Gauge | 24 AWG | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 3 A | |
| Housing Color | Gray | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 36,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.193 | $6,948.00 | |
| $0.186 | $13,392.00 | |
| $0.181 | $19,548.00 | |
| $0.179 | $45,108.00 | |
| $0.177 | $89,208.00 | |
| $0.176 | $133,056.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Headers & Wire Housings HDR PIN 1X03C VRT

Headers & Wire Housings 3 POS HDR VERT PCB 2mm

Headers & Wire Housings 3P R/A HDR ASSY

Headers & Wire Housings CT P/HDR ASSY BOX V 3P W/O KIN

Headers & Wire Housings HDR 3 POS BLK SMT

Headers & Wire Housings 3 POS HDR R/A PCB 2mm

Headers & Wire Housings 3P POST HDR ASSY 2mm

Headers & Wire Housings CT RELAY HDR ASSY FREE HANGING

Headers & Wire Housings 3P POST HDR ASSY 2mm

Extraction, Removal & Insertion Tools 2MM HEAD W/O TOOL
Sign in to add projects and notes