Reference Only
2-179694-2
Headers & Wire Housings 2mm MT REC 2P GRY
Datasheet
2-179694-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 2 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | AMP CT | |
| Tradename | Common Termination | |
| Application | Wire-to-Board | |
| Wire Gauge | 24 AWG | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 3 A | |
| Housing Color | Gray | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 48,000 / Multiples: 48,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.185 | $8,880.00 | |
| $0.178 | $17,088.00 | |
| $0.172 | $24,768.00 | |
| $0.158 | $45,504.00 | |
| $0.156 | $82,368.00 | |
| $0.155 | $119,040.00 |
Need more?
Associated Parts

Headers & Wire Housings 2P VERT HDR ASSY

Headers & Wire Housings CT RELAY HEADER

Headers & Wire Housings HDR PIN 1X02C VRT

Headers & Wire Housings 2 POS HDR R/A PCB 2mm

Headers & Wire Housings CT P/HDR ASSY BOX V 2P W/O KIN

Headers & Wire Housings 2P POST HDR ASSY 2mm

Headers & Wire Housings HDR PIN 1X02C R/A

Headers & Wire Housings HDR 2 POS BLK SMT

Extraction, Removal & Insertion Tools 2MM HEAD W/O TOOL
Sign in to add projects and notes